845-092-521-204

Heilind Number:EDA845-092-521-204
Manufacturer:EDAC
Manufacturer Number:845-092-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 92 positions each, this connector boasts optimal versatility for your PCB assembly needs. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing offer efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system's connectivity with this essential component.