845-092-521-207

Heilind Number:EDA845-092-521-207
Manufacturer:EDAC
Manufacturer Number:845-092-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-207

Detailed Description

Enhance your connectivity with our advanced Board-To-Board PCB Connector, a crucial component for seamless electronic integration. Designed with precision and reliability in mind, this connector boasts a dual-row configuration with 92 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and optimal performance. The green color and straight mount orientation make for easy identification and installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.