845-092-521-208

Heilind Number:EDA845-092-521-208
Manufacturer:EDAC
Manufacturer Number:845-092-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-208

Detailed Description

Enhance your electronic connections with this high-quality green two-row board-to-board PCB connector. Designed for optimal performance, it features 92 positions with a pitch of .1 inches, ensuring secure and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its exceptional quality and performance for seamless electronic integration.