845-092-521-212

Heilind Number:EDA845-092-521-212
Manufacturer:EDAC
Manufacturer Number:845-092-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-212

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 92 positions spread across 2 rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential connector.