845-092-521-504

Heilind Number:EDA845-092-521-504
Manufacturer:EDAC
Manufacturer Number:845-092-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-504

Detailed Description

Enhance connectivity within your electronic devices with our premium Board To Board PCB Connector. Designed for superior performance, this connector features 92 positions arranged in two rows, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential component.