845-092-521-512

Heilind Number:EDA845-092-521-512
Manufacturer:EDAC
Manufacturer Number:845-092-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-512

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure reliable power transmission across 92 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Perfect for diverse electronic applications, it's a must-have component for any professional setup.