845-092-521-802

Heilind Number:EDA845-092-521-802
Manufacturer:EDAC
Manufacturer Number:845-092-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a dual-row configuration with 92 positions, providing ample room for efficient data transmission. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure connections in your electronic applications.