845-092-521-803

Heilind Number:EDA845-092-521-803
Manufacturer:EDAC
Manufacturer Number:845-092-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 92 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for various applications. Its straight mount orientation and -40 - 105 °C operating temperature range further enhance versatility. Upgrade your electronic projects with this essential component.