845-092-521-807

Heilind Number:EDA845-092-521-807
Manufacturer:EDAC
Manufacturer Number:845-092-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-807

Detailed Description

Enhance connectivity and streamline circuit board integration with our Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows and 92 positions, they offer ample connectivity options for your electronic applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and commercial settings. Choose our Straight mount orientation for hassle-free installation. Upgrade your PCB connectivity with these high-quality connectors, essential for seamless data transmission and device functionality.