845-092-521-808

Heilind Number:EDA845-092-521-808
Manufacturer:EDAC
Manufacturer Number:845-092-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 92 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Whether for industrial or consumer electronics, this connector is the perfect choice for ensuring secure and efficient connections. Trust in its straight mount orientation to streamline your assembly process and maintain optimal signal integrity. Upgrade your devices with this essential component, where quality meets reliability in every connection.