845-092-521-812

Heilind Number:EDA845-092-521-812
Manufacturer:EDAC
Manufacturer Number:845-092-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-812

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The two-row configuration with 92 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for use in a range of devices, this connector is a vital component for achieving optimal performance in your PCB projects.