845-092-523-201

Heilind Number:EDA845-092-523-201
Manufacturer:EDAC
Manufacturer Number:845-092-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-201

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. Featuring two rows of Copper Alloy contacts, it offers reliable power transmission with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient PCB connections. Engineered for versatility, it provides 92 positions for comprehensive interfacing possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Elevate your electronic setups with this essential component, perfect for professionals and enthusiasts alike.