845-092-523-207

Heilind Number:EDA845-092-523-207
Manufacturer:EDAC
Manufacturer Number:845-092-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 92 positions spread across 2 rows, it offers ample space for seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your electronic setups with this top-of-the-line connector, a must-have for any tech enthusiast.