845-092-523-208

Heilind Number:EDA845-092-523-208
Manufacturer:EDAC
Manufacturer Number:845-092-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-208

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 92 positions each, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliability in every use. With a pitch of .1 inch and row spacing of .2 inch, it offers impeccable connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component, a testament to quality and performance in the realm of connectors.