845-092-523-502

Heilind Number:EDA845-092-523-502
Manufacturer:EDAC
Manufacturer Number:845-092-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. With two rows and 92 positions, it offers ample space for seamless data transmission. The copper alloy contact material and 3A amperage guarantee efficient power delivery. Designed for straight mount orientation, it facilitates easy installation onto PCBs. With a pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your electronic assemblies with this essential connector.