845-092-523-503

Heilind Number:EDA845-092-523-503
Manufacturer:EDAC
Manufacturer Number:845-092-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-503

Detailed Description

Enhance your PCB connectivity with our two-row Edge Card Connector, ensuring reliable and efficient signal transmission. Designed for seamless board-to-board connection, this connector features 92 positions with a pitch of .1 inch, ideal for high-density applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and functionality.