845-092-523-504

Heilind Number:EDA845-092-523-504
Manufacturer:EDAC
Manufacturer Number:845-092-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-504

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers exceptional functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, durability and reliability are guaranteed. Featuring two rows and a total of 92 positions, it allows for seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.