845-092-523-507

Heilind Number:EDA845-092-523-507
Manufacturer:EDAC
Manufacturer Number:845-092-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-507

Detailed Description

Enhance your connectivity with our versatile Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer and power delivery for your PCB assemblies. The straight mount orientation and 92 positions provide ample flexibility for your design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various industrial settings. Upgrade your connectivity solutions with this essential component.