845-092-523-508

Heilind Number:EDA845-092-523-508
Manufacturer:EDAC
Manufacturer Number:845-092-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 92 positions with a pitch of .1 inches, allowing for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. With copper alloy contact material and an amperage of 3 A, it guarantees efficient power transmission. Its straight mount orientation and two-row configuration offer ease of installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential connector, perfect for industrial and commercial applications.