845-092-523-802

Heilind Number:EDA845-092-523-802
Manufacturer:EDAC
Manufacturer Number:845-092-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and safety in your electronic assembly. With 92 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have in your inventory of electronic components. Upgrade your connectivity solutions today with this top-of-the-line Board To Board PCB Connector.