845-092-523-803

Heilind Number:EDA845-092-523-803
Manufacturer:EDAC
Manufacturer Number:845-092-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 92 positions across 2 rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector guarantees reliability in any application. With an amperage of 3A and a pitch of .1 in, it offers efficient power delivery. Its straight mount orientation and compact .2 in row spacing make it perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.