845-092-523-804

Heilind Number:EDA845-092-523-804
Manufacturer:EDAC
Manufacturer Number:845-092-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features a total of 92 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it allows for easy installation and maintenance. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for use in PCB applications, it is a vital component for maximizing connectivity in your projects.