845-092-523-808

Heilind Number:EDA845-092-523-808
Manufacturer:EDAC
Manufacturer Number:845-092-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector in striking Green. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in a variety of environments. With two rows and a total of 92 positions, it offers seamless integration for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for projects that demand seamless connectivity. Upgrade your setup with this essential component and experience enhanced performance like never before.