845-092-523-812

Heilind Number:EDA845-092-523-812
Manufacturer:EDAC
Manufacturer Number:845-092-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 92 positions, allowing for secure and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Trust in this connector for optimal performance and connectivity in your projects.