845-092-524-201

Heilind Number:EDA845-092-524-201
Manufacturer:EDAC
Manufacturer Number:845-092-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-201

Detailed Description

Enhance connectivity on your PCB with our dual-row Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts 92 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, making it a must-have component for your electronic projects.