845-092-524-204

Heilind Number:EDA845-092-524-204
Manufacturer:EDAC
Manufacturer Number:845-092-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-204

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a 3A amperage for efficient power transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 92 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications in the realm of Products, Connectors, and PCB assemblies. Trust in this connector for robust and dependable connectivity solutions.