845-092-524-212

Heilind Number:EDA845-092-524-212
Manufacturer:EDAC
Manufacturer Number:845-092-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration featuring 92 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make installation a breeze, making it an essential component for any professional setup. Elevate your connectivity solutions with this top-of-the-line Board To Board PCB Connector.