845-092-524-502

Heilind Number:EDA845-092-524-502
Manufacturer:EDAC
Manufacturer Number:845-092-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a straight mount orientation, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row design and a total of 92 positions, this connector offers ample room for seamless data transfer. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.