845-092-524-504

Heilind Number:EDA845-092-524-504
Manufacturer:EDAC
Manufacturer Number:845-092-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and a total of 92 positions, it offers ample room for secure connections. The connectors are made of robust Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation further simplifies installation. Ideal for a variety of applications, this connector is a must-have for any electronics project.