845-092-524-802

Heilind Number:EDA845-092-524-802
Manufacturer:EDAC
Manufacturer Number:845-092-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-802

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 92 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.