845-092-524-803

Heilind Number:EDA845-092-524-803
Manufacturer:EDAC
Manufacturer Number:845-092-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the 92 positions cater to versatile connectivity needs. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly process with this essential component for seamless and efficient electronic connections.