845-092-524-804

Heilind Number:EDA845-092-524-804
Manufacturer:EDAC
Manufacturer Number:845-092-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts, it offers reliable amperage of 3 A and 92 positions for versatile connections. The .1-inch pitch and .2-inch row spacing ensure optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a durable and efficient solution for your electronic projects. Elevate your connectivity game with this essential component.