845-092-524-812

Heilind Number:EDA845-092-524-812
Manufacturer:EDAC
Manufacturer Number:845-092-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-524-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a durable UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, this connector ensures reliable power transmission and signal integrity. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers easy and precise board-to-board mating. With a total of 92 positions, it provides ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your PCB assembly with this essential connector that combines quality, functionality, and versatility.