845-092-525-202

Heilind Number:EDA845-092-525-202
Manufacturer:EDAC
Manufacturer Number:845-092-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your projects. Featuring a vibrant green color, it adds a touch of visual appeal while offering exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable copper alloy, it ensures reliable performance in any application. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating up to 92 positions for versatile connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professionals and enthusiasts alike, this connector is a must-have component for your PCB projects. Elevate your connectivity solutions with this top-of-the-line connector.