845-092-525-207

Heilind Number:EDA845-092-525-207
Manufacturer:EDAC
Manufacturer Number:845-092-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 92 positions, ensuring seamless connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both visual appeal and flame retardant properties, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector allows for efficient, space-saving PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your circuitry with this essential component.