845-092-525-208

Heilind Number:EDA845-092-525-208
Manufacturer:EDAC
Manufacturer Number:845-092-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-208

Detailed Description

Elevate your PCB connection with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 92 positions across 2 rows, ensuring reliable and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, paired with copper alloy contacts, guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity with this essential component.