845-092-525-212

Heilind Number:EDA845-092-525-212
Manufacturer:EDAC
Manufacturer Number:845-092-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features two rows of durable Copper Alloy contacts, offering 92 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates efficient data transfer in various applications. Its straight mount orientation further simplifies installation, making it a versatile choice for demanding electronic assemblies. Elevate your connectivity solutions with this essential component.