845-092-525-502

Heilind Number:EDA845-092-525-502
Manufacturer:EDAC
Manufacturer Number:845-092-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures reliable and safe operation. With two rows and a total of 92 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is easy to install and use. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.