845-092-525-504

Heilind Number:EDA845-092-525-504
Manufacturer:EDAC
Manufacturer Number:845-092-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-504

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 92 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it operates smoothly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential connector.