845-092-525-507

Heilind Number:EDA845-092-525-507
Manufacturer:EDAC
Manufacturer Number:845-092-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed with precision, it features 92 positions in a straight mount orientation, ensuring seamless integration in your setup. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, offers efficient signal transmission. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Whether you're a professional or a DIY enthusiast, this green-colored connector is a must-have for your projects. Elevate your connectivity game with this essential component.