845-092-525-802

Heilind Number:EDA845-092-525-802
Manufacturer:EDAC
Manufacturer Number:845-092-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-802

Detailed Description

Enhance connectivity with this high-performance 92-position Board-to-Board PCB Connector. Designed for seamless integration, its two rows and straight mount orientation ensure optimal space utilization on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing, paired with copper alloy contacts, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for demanding applications, this connector is a vital component in maintaining seamless electronic connections.