845-092-525-803

Heilind Number:EDA845-092-525-803
Manufacturer:EDAC
Manufacturer Number:845-092-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With two rows and 92 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing provide precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your systems with this essential component for guaranteed performance and durability.