845-092-525-804

Heilind Number:EDA845-092-525-804
Manufacturer:EDAC
Manufacturer Number:845-092-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 92 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they facilitate seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.