845-092-525-807

Heilind Number:EDA845-092-525-807
Manufacturer:EDAC
Manufacturer Number:845-092-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3 A. Its 92 positions, arranged in 2 rows with a pitch of .1 in and row spacing of .2 in, offer ample room for secure connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this premium connector, available now.