845-092-525-808

Heilind Number:EDA845-092-525-808
Manufacturer:EDAC
Manufacturer Number:845-092-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a total of 92 positions across two rows, ensuring ample room for robust data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, offering both reliability and safety. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and straight mount orientation provide efficient power delivery. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is ideal for high-density PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Elevate your connection solutions with this essential component.