845-092-525-812

Heilind Number:EDA845-092-525-812
Manufacturer:EDAC
Manufacturer Number:845-092-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-525-812

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability for your applications. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and efficient data transmission. The 92 positions and straight mount orientation make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.