845-092-540-201

Heilind Number:EDA845-092-540-201
Manufacturer:EDAC
Manufacturer Number:845-092-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. Its two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless and efficient power transmission. With 92 positions available, you'll have ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your electronic setups with this essential component.