845-092-540-202

Heilind Number:EDA845-092-540-202
Manufacturer:EDAC
Manufacturer Number:845-092-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless power transmission at an amperage of 3A. Boasting 92 positions and straight mount orientation, it ensures a secure and efficient connection. Designed for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential connector for optimal performance.