845-092-540-207

Heilind Number:EDA845-092-540-207
Manufacturer:EDAC
Manufacturer Number:845-092-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only reliable but also visually appealing. With two rows of 92 positions each, it offers ample room for your connections. The contact material, a robust Copper Alloy, ensures secure and efficient communication between boards. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.