845-092-540-502

Heilind Number:EDA845-092-540-502
Manufacturer:EDAC
Manufacturer Number:845-092-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-540-502

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimum safety and performance in diverse applications. With two rows of 92 positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for more versatile solutions.